

U4254BM-MFPG3 | |
|---|---|
DigiKey Part Number | U4254BM-MFPG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U4254BM-MFPG3 |
Description | IC IMPEDANCE MATCH AM/FM 16-SOIC |
Customer Reference | |
Detailed Description | RF IC Broadcast Radio AM/FM Antenna Impedance Matching 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | Broadcast Radio | |
Secondary Attributes | AM/FM Antenna Impedance Matching | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |

