

AT32UC3A3256S-ALUT | |
|---|---|
DigiKey Part Number | AT32UC3A3256S-ALUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3A3256S-ALUT |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A3 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A3256S-ALUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 170,36000 | kr 170,36 |
| 25 | kr 154,98640 | kr 3 874,66 |
| 100 | kr 140,21150 | kr 14 021,15 |
| Unit Price without VAT: | kr 170,36000 |
|---|---|
| Unit Price with VAT: | kr 212,95000 |




