Audio Demodulator 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Demodulator 2 Channel 14-SOIC

U2860B-MFPG3G

DigiKey Part Number
U2860B-MFPG3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U2860B-MFPG3G
Description
IC DEMODULATOR 14SOIC
Customer Reference
Detailed Description
Audio Demodulator 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
Applications
Consumer Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
4.5V ~ 9V
Operating Temperature
0°C ~ 85°C (TA)
Specifications
FM
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types