N-Channel 60 V 350mA (Tj) 1W (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0106N3-G-P003

DigiKey Part Number
150-TN0106N3-G-P003TR-ND - Tape & Reel (TR)
150-TN0106N3-G-P003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TN0106N3-G-P003
Description
MOSFET N-CH 60V 350MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 350mA (Tj) 1W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TN0106N3-G-P003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 500µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 664
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 11,16000kr 11,16
25kr 9,42840kr 235,71
100kr 8,56250kr 856,25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,56251kr 17 125,02
Manufacturers Standard Package
Unit Price without VAT:kr 11,16000
Unit Price with VAT:kr 13,95000