cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEZR002

DigiKey Part Number
TEZR002-ND
Manufacturer
Manufacturer Product Number
TEZR002
Description
EZ-B BLUETOOTH CONTROLLER
Customer Reference
Detailed Description
RF IC Controller Bluetooth 2.4GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Controller
Frequency
2.4GHz
RF Type
Bluetooth
Secondary Attributes
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.