

TDA4470-MFLG3Y | |
|---|---|
DigiKey Part Number | TDA4470-MFLG3Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4470-MFLG3Y |
Description | IC SOUND PROC VIDEO-IF 28SOIC |
Customer Reference | |
Detailed Description | Video Processor IC 28-SO Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

