Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC72-5.0MUA

DigiKey Part Number
TC72-5.0MUA-ND
Manufacturer
Manufacturer Product Number
TC72-5.0MUA
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC72-5.0MUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
9 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-40°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 11,83000kr 11,83
25kr 9,71720kr 242,93
100kr 8,65870kr 865,87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,83000
Unit Price with VAT:kr 14,78750