

T7026-PGP | |
|---|---|
DigiKey Part Number | T7026-PGPTR-ND - Tape & Reel (TR) T7026-PGPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T7026-PGP |
Description | IC DCT PA/LNA 20QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ISM 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | ISM | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,31000 | kr 41,31 |
| 10 | kr 35,16800 | kr 351,68 |
| 25 | kr 32,98720 | kr 824,68 |
| 100 | kr 31,40940 | kr 3 140,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 36,69191 | kr 55 037,86 |
| Unit Price without VAT: | kr 41,31000 |
|---|---|
| Unit Price with VAT: | kr 51,63750 |

