

T7024-PGP | |
|---|---|
DigiKey Part Number | T7024-PGPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T7024-PGP |
Description | IC BLUETOOTH FRONT-END 20QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth, TDMA, WDCT 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Bluetooth, TDMA, WDCT | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | - | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |

