Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SYA75604ATWL-TRVAO | |
|---|---|
DigiKey Part Number | 150-SYA75604ATWL-TRVAOTR-ND - Tape & Reel (TR) 150-SYA75604ATWL-TRVAOCT-ND - Cut Tape (CT) 150-SYA75604ATWL-TRVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA75604ATWL-TRVAO |
Description | IC CLK BUFFER 1:4 250MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 16-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | kr 22,86602 | kr 75 457,87 |
| Unit Price without VAT: | kr 22,86602 |
|---|---|
| Unit Price with VAT: | kr 28,58253 |


