
SY89327L-EVAL | |
|---|---|
DigiKey Part Number | SY89327L-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | SY89327L-EVAL |
Description | EVAL BOARD FOR SY89327L |
Customer Reference | |
Detailed Description | SY89327L Precision Edge® Logic-Level Translator Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | No | |
Utilized IC / Part | SY89327L | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

