SY89306VMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 476
Unit Price: kr 108,55000
Datasheet
Buffer, ReDriver 1 Channel 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89306VMG-TR

DigiKey Part Number
576-2949-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89306VMG-TR
Description
IC RCVR/BUFFER PECL/ECL 8MLF
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SY89306VMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
-
Input
ECL
Output
ECL
Data Rate (Max)
-
Number of Channels
1
Delay Time
300ps
Signal Conditioning
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
48mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 19 836 View Now

Other Suppliers on DigiKey

19 836In Stock
Ships from Rochester Electronics, LLC