16-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88932LMG

Digi-Key Part Number
576-2076-5-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88932LMG
Supplier
Description
IC LASER DRVR 4.25GB 3.6V 16MLF
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-MLF® (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
4.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
57 mA
Current - Modulation
60mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-UFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in NOK
Tube
QtyUnit PriceExt Price
1kr 119,69000kr 119,69
25kr 99,79640kr 2 494,91
100kr 90,70550kr 9 070,55
Additional Resources
AttributeDescription
Other Names
1611-SY88932LMG
SY88932LMG-ND
576-2076-5
Standard Package100