SY55857LKI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 158
Unit Price: kr 83,32000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55857LKI

DigiKey Part Number
SY55857LKI-ND
Manufacturer
Manufacturer Product Number
SY55857LKI
Description
IC XLTR MS UNIDIR 10-MSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY55857LKI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, CMOS, HSTL, LVDS, TTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
2.5Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Tube
QuantityUnit PriceExt Price
200kr 35,86850kr 7 173,70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 35,86850
Unit Price with VAT:kr 44,83563