


DSC1121CM1-100.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1121CM1-100.0000TTR-ND - Tape & Reel (TR) 150-DSC1121CM1-100.0000TCT-ND - Cut Tape (CT) 150-DSC1121CM1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1121CM1-100.0000T |
Description | MEMS OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1121CM1-100.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,60000 | kr 12,60 |
| 10 | kr 12,31500 | kr 123,15 |
| 50 | kr 12,12220 | kr 606,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,13976 | kr 9 139,76 |
| Unit Price without VAT: | kr 12,60000 |
|---|---|
| Unit Price with VAT: | kr 15,75000 |



