
SW300010-EVAL | |
|---|---|
DigiKey Part Number | SW300010-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | SW300010-EVAL |
Description | SPEECH RECOG LIBRARY-EVAL ONLY |
Customer Reference | |
Detailed Description | Library dsPIC30F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Library | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | dsPIC30F | |
Media Delivery Type | - | |
Note | - |

