cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LF09-Q3CE

DigiKey Part Number
SST12LF09-Q3CE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST12LF09-Q3CE
Description
WLAN 11B/G/N/AC FEM(PA+LNA+SP3T)
Customer Reference
Detailed Description
RF Front End 2.4GHz WLAN 16-X2QFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SST12LF09-Q3CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
WLAN
Frequency
2.4GHz
Features
-
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-X2QFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.