Charger IC Lithium Ion/Polymer 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS501-I/SS

DigiKey Part Number
PS501-I/SS-ND
Manufacturer
Manufacturer Product Number
PS501-I/SS
Description
IC BATT CHG LI-ION 2-4CEL 28SSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PS501-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
18V
Interface
SMBus
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.