
PL485-EK | |
|---|---|
DigiKey Part Number | 150-PL485-EK-ND |
Manufacturer | |
Manufacturer Product Number | PL485-EK |
Description | EVAL BOARD FOR PL485 |
Customer Reference | |
Detailed Description | PL485 - Isolator USB Cable Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Isolator USB Cable | |
Embedded | - | |
Utilized IC / Part | PL485 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 875,49000 | kr 2 875,49 |
| Unit Price without VAT: | kr 2 875,49000 |
|---|---|
| Unit Price with VAT: | kr 3 594,36250 |

