
PIC32MZ2048EFH064T-250I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32MZ2048EFH064T-250I/PTTR-ND - Tape & Reel (TR) 150-PIC32MZ2048EFH064T-250I/PTCT-ND - Cut Tape (CT) 150-PIC32MZ2048EFH064T-250I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048EFH064T-250I/PT |
Description | IC MCU 32BIT 2MB FLASH 64TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 250MHz 2MB (2M x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2048EFH064T-250I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M-Class | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | CANbus, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.1V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 193,09000 | kr 193,09 |
| 10 | kr 160,45600 | kr 1 604,56 |
| 25 | kr 150,28840 | kr 3 757,21 |
| 100 | kr 144,84310 | kr 14 484,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 123,43567 | kr 148 122,80 |
| Unit Price without VAT: | kr 193,09000 |
|---|---|
| Unit Price with VAT: | kr 241,36250 |









