
XT1120HGRGX48M00E | |
|---|---|
DigiKey Part Number | 541-XT1120HGRGX48M00ETR-ND - Tape & Reel (TR) 541-XT1120HGRGX48M00ECT-ND - Cut Tape (CT) 541-XT1120HGRGX48M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1120HGRGX48M00E |
Description | CRYSTAL, 1.6X1.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,44408 | kr 13 332,24 |
| 6 000 | kr 4,26045 | kr 25 562,70 |
| 9 000 | kr 4,15662 | kr 37 409,58 |
| 15 000 | kr 4,02951 | kr 60 442,65 |
| 21 000 | kr 3,94794 | kr 82 906,74 |
| Unit Price without VAT: | kr 4,44408 |
|---|---|
| Unit Price with VAT: | kr 5,55510 |

