14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F529T48A-I/ST

DigiKey Part Number
PIC12F529T48A-I/ST-ND
Manufacturer
Manufacturer Product Number
PIC12F529T48A-I/ST
Description
RF TX IC FSK 418/434MHZ 14TSSOP
Customer Reference
Detailed Description
RF Transmitter FSK, OOK 418MHz, 434MHz, 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F529T48A-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
418MHz, 434MHz, 868MHz
Applications
General Purpose
Modulation or Protocol
FSK, OOK
Data Rate (Max)
100kbps
Power - Output
10dBm
Current - Transmitting
16.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
64kB Flash, 201b SRAM
Features
-
Voltage - Supply
2V ~ 3.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types