
PD02D104 | |
|---|---|
DigiKey Part Number | 150-PD02D104-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | PD02D104 |
Description | GRAPHIC DISPLAY PLASMA - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Plasma Parallel, 8-Bit, RS-232C 64 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | Plasma | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 129.54mm W x 64.52mm H | |
Backlight | Without Backlight | |
Dot Pixels | 64 x 128 | |
Interface | Parallel, 8-Bit, RS-232C | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.51mm W x 0.51mm H | |
Dot Pitch | 1.02mm W x 1.02mm H |

