PD02B104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD02B104

DigiKey Part Number
150-PD02B104-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
PD02B104
Description
GRAPHIC DISPLAY PLASMA ORANGE -
Customer Reference
Detailed Description
Graphic LCD Display Module Orange Plasma Serial 64 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
Packaging
Box
Part Status
Obsolete
Display Type
Plasma
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
129.54mm W x 64.52mm H
Backlight
Without Backlight
Dot Pixels
64 x 128
Interface
Serial
Graphics Color
Orange
Background Color
Gray
Dot Size
0.51mm W x 0.51mm H
Dot Pitch
1.02mm W x 1.02mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.