PD01B22B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD01B22B

DigiKey Part Number
150-PD01B22B-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
PD01B22B
Description
GRAPHIC DISPLAY PLASMA - -
Customer Reference
Detailed Description
Graphic LCD Display Module Plasma Serial 32 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
Packaging
Box
Part Status
Obsolete
Display Type
Plasma
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
323.85mm W x 80.01mm H
Backlight
Without Backlight
Dot Pixels
32 x 128
Interface
Serial
Graphics Color
-
Background Color
-
Dot Size
1.27mm W x 1.27mm H
Dot Pitch
2.54mm W x 2.54mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.