PD-6524GC/AC-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD-6524GC/AC-US
PD-6524GC/AC-US

PD-6524GC/AC-US

DigiKey Part Number
150-PD-6524GC/AC-US-ND
Manufacturer
Manufacturer Product Number
PD-6524GC/AC-US
Description
24-PORT AF 15.4W NMS US CORD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
52V Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
90 ~ 240 VAC
Number of Ports
24
Voltage - Output
52V
Current - Output
3.846 A
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
17.24" L x 10.71" W x 1.73" H (438.0mm x 272.0mm x 44.0mm)
Approval Agency
CE, cUL, GS, UL
Standard Number
60950-1
Note
AC Input Clips Sold Separately
Input Connector
RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5 853,70000kr 5 853,70
Unit Price without VAT:kr 5 853,70000
Unit Price with VAT:kr 7 317,12500