
MICRF300YC6-TR | |
|---|---|
DigiKey Part Number | 576-4341-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MICRF300YC6-TR |
Description | IC RF AMP GPS 100MHZ-1GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 1GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MICRF300YC6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 1GHz | |
P1dB | -27dBm | |
Gain | 18.3dB | |
Noise Figure | 1.15dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 2.5mA | |
Test Frequency | 433.92MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |

