LED Driver IC 1 Output Linear PWM Dimming 600mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4801YM-TR

DigiKey Part Number
576-4386-2-ND - Tape & Reel (TR)
576-4386-1-ND - Cut Tape (CT)
576-4386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4801YM-TR
Description
IC LED DRVR LIN PWM 600MA 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4801YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
600mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 275
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,25000kr 10,25
25kr 8,64400kr 216,10
100kr 7,83980kr 783,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,83978kr 19 599,45
Manufacturers Standard Package
Unit Price without VAT:kr 10,25000
Unit Price with VAT:kr 12,81250