52 BQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC45208-2YMP-T1

DigiKey Part Number
576-4782-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC45208-2YMP-T1
Description
DC DC CONVERTER 0.8-5.5V 55W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 4.5V - 26V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC45208-2YMP-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
52-PowerBQFN Module
Size / Dimension
0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm)
Supplier Device Package
52-B2QFN (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types