
MIC2215-PPMBML-EV | |
|---|---|
DigiKey Part Number | 576-4536-ND |
Manufacturer | |
Manufacturer Product Number | MIC2215-PPMBML-EV |
Description | EVAL BOARD FOR MIC2215 |
Customer Reference | |
Detailed Description | MIC2215 - 3 - Triple Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Channels per IC | 3 - Triple | |
Voltage - Output | 2.8V, 3V, 3V | |
Current - Output | 250mA, 250mA, 250mA | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | MIC2215 | |
Note | - | |
Base Product Number |


