144-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1428-SZ-C1

DigiKey Part Number
MEC1428-SZ-C1-ND
Manufacturer
Manufacturer Product Number
MEC1428-SZ-C1
Description
SRAM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 144-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
MEC1428-SZ-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
MIPS32® M14K™
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
192K x 8
Interface
I2C, LPC, SMBus, SPI, UART
Number of I/O
108
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
144-WFBGA
Supplier Device Package
144-WFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
260kr 44,85258kr 11 661,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 44,85258
Unit Price with VAT:kr 56,06573