MCP3551 PICtail™ 22 Bit 14 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3551DM-PCTL

DigiKey Part Number
MCP3551DM-PCTL-ND
Manufacturer
Manufacturer Product Number
MCP3551DM-PCTL
Description
BOARD DEMO FOR MCP3551
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP3551 PICtail™ 22 Bit 14 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
22
Sampling Rate (Per Second)
14
Data Interface
Serial
Input Range
±VREF
Power (Typ) @ Conditions
-
Utilized IC / Part
MCP3551
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 682,50000kr 682,50
Manufacturers Standard Package
Unit Price without VAT:kr 682,50000
Unit Price with VAT:kr 853,12500