PIC16F818T-I/SOTSL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 850
Unit Price: kr 32,13000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1 200
Unit Price: kr 28,77000
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F818T-I/SOTSL

DigiKey Part Number
PIC16F818T-ISOTSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F818T-I/SOTSL
Description
IC MCU 8BIT 1.75KB FLASH 18SOIC
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F818T-I/SOTSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types