MCP2122T-E/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 541
Unit Price: kr 10,15000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2122T-E/SNG

DigiKey Part Number
MCP2122T-E/SNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2122T-E/SNG
Description
IC ENCODER/DECODR INFRARED 8SOIC
Customer Reference
Detailed Description
Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2122T-E/SNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared Encoder/Decoder
Applications
Data-Logging, Data Exchange
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes