
MCP1662T-E/OT | |
|---|---|
DigiKey Part Number | MCP1662T-E/OTTR-ND - Tape & Reel (TR) MCP1662T-E/OTCT-ND - Cut Tape (CT) MCP1662T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1662T-E/OT |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1662T-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 32V | |
Current - Output / Channel | 200mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,67000 | kr 13,67 |
| 25 | kr 11,35760 | kr 283,94 |
| 100 | kr 10,25200 | kr 1 025,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,25202 | kr 30 756,06 |
| Unit Price without VAT: | kr 13,67000 |
|---|---|
| Unit Price with VAT: | kr 17,08750 |











