
M2GL025T-FGG484I | |
|---|---|
DigiKey Part Number | 1100-1185-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025T-FGG484I |
Description | IC FPGA 267 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1130496 27696 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 27696 | |
Total RAM Bits | 1130496 | |
Number of I/O | 267 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 898,96000 | kr 898,96 |
| 25 | kr 839,16200 | kr 20 979,05 |
| 100 | kr 817,25080 | kr 81 725,08 |
| Unit Price without VAT: | kr 898,96000 |
|---|---|
| Unit Price with VAT: | kr 1 123,70000 |


