LX5586ALL-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX5586ALL-TR

DigiKey Part Number
150-LX5586ALL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX5586ALL-TR
Description
5G FEM, 2.5MMX2.5MM, 3.3V, IMPRO
Customer Reference
Detailed Description
RF Front End 5.15GHz ~ 5.85GHz 802.11n/ac 16-QFN (2.5x2.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
802.11n/ac
Frequency
5.15GHz ~ 5.85GHz
Features
SPDT
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.