
LX5563LL | |
|---|---|
DigiKey Part Number | 150-LX5563LLTR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX5563LL |
Description | IC AMP 802.11B/G/N/AC 2.4-2.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n/ac 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 18dBm | |
Gain | - | |
Noise Figure | 1.3dB | |
RF Type | 802.11b/g/n/ac | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Test Frequency | 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,65133 | kr 10 953,99 |
| 6 000 | kr 3,46478 | kr 20 788,68 |
| 9 000 | kr 3,36674 | kr 30 300,66 |
| 15 000 | kr 3,25379 | kr 48 806,85 |
| 21 000 | kr 3,18537 | kr 66 892,77 |
| 30 000 | kr 3,11767 | kr 93 530,10 |
| Unit Price without VAT: | kr 3,65133 |
|---|---|
| Unit Price with VAT: | kr 4,56416 |

