
LX5552LU | |
|---|---|
DigiKey Part Number | LX5552LUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5552LU |
Description | IC WIRELESS LAN PA 16-MLPQ |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11b/g/n 16-MLPQ (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11b/g/n | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SPDT | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-MLPQ (3x3) |

