
LX1973AIDU | |
|---|---|
DigiKey Part Number | 150-LX1973AIDU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1973AIDU |
Description | SENSOR OPT 580NM AMBIENT 8MSOP |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 580nm Voltage 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 580nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |

