
LX1972IBC-TR | |
|---|---|
DigiKey Part Number | 150-LX1972IBC-TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1972IBC-TR |
Description | SENSOR OPT 520NMAMB 1206 |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 520nm Current 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 520nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |

