Optical Sensor Ambient 520nm Current 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1971CLM

DigiKey Part Number
150-LX1971CLMTR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1971CLM
Description
SENSOR OPT 520NM AMBIENT 8MSOP
Customer Reference
Detailed Description
Optical Sensor Ambient 520nm Current 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
520nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.