
LX1970IDU | |
|---|---|
DigiKey Part Number | 150-LX1970IDU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1970IDU |
Description | SENSOR OPT 520NM AMBIENT 8MSOP |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 520nm Current 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 520nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |

