cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1720-01CDB

DigiKey Part Number
150-LX1720-01CDB-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1720-01CDB
Description
IC AMP CLASS D STEREO 10W 44SSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
7V ~ 15V
Features
Mute
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-SSOP
Package / Case
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.