
LE87271EQCT | |
|---|---|
DigiKey Part Number | 150-LE87271EQTR-ND - Tape & Reel (TR) 150-LE87271EQCT-ND - Cut Tape (CT) 150-LE87271EQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE87271EQCT |
Description | XDSL CPE LINE DRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Driver 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 12.6V ~ 15.4V | |
Current - Supply | 26.1mA | |
Power (Watts) | 1.37 W | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,10000 | kr 19,10 |
| 25 | kr 15,88040 | kr 397,01 |
| 100 | kr 15,57910 | kr 1 557,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 15,57905 | kr 77 895,25 |
| Unit Price without VAT: | kr 19,10000 |
|---|---|
| Unit Price with VAT: | kr 23,87500 |

