JANTXV1N6320CUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 326,33850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 327,58920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 407,82670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 409,07740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 2 559,80620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 2 561,15320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 3 700,93700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 3 702,28400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 370,88180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 372,13350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 463,62920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 464,87990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 476,13530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 571,57170
Datasheet
Zener Diode 6.8 V 500 mW ±2% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6320CUS/TR

DigiKey Part Number
150-JANTXV1N6320CUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N6320CUS/TR
Description
DIODE ZENER 6.8V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr 477,38600kr 47 738,60
Manufacturers Standard Package
Unit Price without VAT:kr 477,38600
Unit Price with VAT:kr 596,73250