DSPIC33FJ64MC204T-I/ML is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 51,75993
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 44-QFN (8x8)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ64MC204T-I/ML

DigiKey Part Number
DSPIC33FJ64MC204T-I/MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33FJ64MC204T-I/ML
Description
IC MCU 16BIT 64KB FLASH 44QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ64MC204T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 9x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 600kr 52,14479kr 83 431,66
Manufacturers Standard Package
Unit Price without VAT:kr 52,14479
Unit Price with VAT:kr 65,18099