LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1213CA2-C0020

DigiKey Part Number
150-DSC1213CA2-C0020-ND
Manufacturer
Manufacturer Product Number
DSC1213CA2-C0020
Description
MEMS OSC (FS), HIGH PERFORMANCE,
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
-
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
32mA (Typ)
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 14,47000kr 14,47
10kr 14,15200kr 141,52
50kr 13,93060kr 696,53
1 000kr 13,52081kr 13 520,81
Manufacturers Standard Package
Unit Price without VAT:kr 14,47000
Unit Price with VAT:kr 18,08750