


DSC1211DA2-C0032T | |
|---|---|
DigiKey Part Number | 150-DSC1211DA2-C0032T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1211DA2-C0032T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | - | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,47000 | kr 14,47 |
| 10 | kr 14,15200 | kr 141,52 |
| 50 | kr 13,93060 | kr 696,53 |
| 1 000 | kr 13,52081 | kr 13 520,81 |
| Unit Price without VAT: | kr 14,47000 |
|---|---|
| Unit Price with VAT: | kr 18,08750 |

