156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1103DL2-156.2500TVAO

DigiKey Part Number
150-DSA1103DL2-156.2500TVAOTR-ND - Tape & Reel (TR)
150-DSA1103DL2-156.2500TVAOCT-ND - Cut Tape (CT)
150-DSA1103DL2-156.2500TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA1103DL2-156.2500TVAO
Description
MEMS OSCILLATOR SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 16,83543kr 16 835,43
Manufacturers Standard Package
Unit Price without VAT:kr 16,83543
Unit Price with VAT:kr 21,04429